Part Details for BC847BQC-QZ by Nexperia
Overview of BC847BQC-QZ by Nexperia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BQC-QZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8039
|
Newark | Transistor, Npn, 45V, 0.1A, Dfn1412D, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:450Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC847BQC-QZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4900 |
|
$0.0240 | Buy Now |
DISTI #
1727-BC847BQC-QZCT-ND
|
DigiKey | TRANS NPN 45V 0.1A DFN1412D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4988 In Stock |
|
$0.0259 / $0.2600 | Buy Now |
DISTI #
BC847BQC-QZ
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin DFN1412D T/R - Tape and Reel (Alt: BC847BQC-QZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0292 | Buy Now |
DISTI #
771-BC847BQC-QZ
|
Mouser Electronics | Bipolar Transistors - BJT BC847BQC-Q/SOT8009/DFN1412D-3 RoHS: Compliant | 14800 |
|
$0.0250 / $0.2600 | Buy Now |
|
Future Electronics | Bipolar Transistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0287 / $0.0313 | Buy Now |
DISTI #
BC847BQC-QZ
|
TTI | Bipolar Transistors - BJT BC847BQC-Q/SOT8009/DFN1412D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0290 / $0.0410 | Buy Now |
DISTI #
BC847BQC-QZ
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin DFN1412D T/R - Tape and Reel (Alt: BC847BQC-QZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0292 | Buy Now |
DISTI #
BC847BQC-QZ
|
Avnet Silica | Transistor GP BJT NPN 45V 100mA 3-Pin DFN1412D T/R (Alt: BC847BQC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC847BQC-QZ
|
EBV Elektronik | Transistor GP BJT NPN 45V 100mA 3-Pin DFN1412D T/R (Alt: BC847BQC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0281 / $0.0301 | Buy Now |