Part Details for BC847B-C by Diotec Semiconductor AG
Overview of BC847B-C by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC847B-CCT-ND
|
DigiKey | BJT SOT23 45V 100MA NPN 0.25W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
3000 In Stock |
|
$0.0083 / $0.1000 | Buy Now |
DISTI #
637-BC847B-C
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 45V, 100mA, NPN RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Onlinecomponents.com | BJT - SOT-23 - 45V - 100mA - 0 RoHS: Compliant | 0 |
|
$0.0073 / $0.0115 | Buy Now |
DISTI #
BC847B-C-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 300mW, SOT23 Min Qty: 25 | 50 |
|
$0.0107 / $0.0331 | Buy Now |