Part Details for BC847A by Diotec Semiconductor AG
Overview of BC847A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC847ACT-ND
|
DigiKey | BJT SOT23 45V 100MA NPN 0.25W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
3000 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
DISTI #
637-BC847A
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 45V, 100mA, NPN RoHS: Compliant | 16669 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
E02:0323_06675383
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2410 | Europe - 81000 |
|
$0.0326 / $0.0712 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 45V - 100mA - NPN RoHS: Compliant | 54000 Factory Stock |
|
$0.0078 / $0.0123 | Buy Now |
DISTI #
BC847A-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 250mW, SOT23 Min Qty: 1 | 112658 |
|
$0.0137 / $0.1631 | Buy Now |
DISTI #
12S6267
|
Bürklin Elektronik | Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC847A Min Qty: 1 | 9050 |
|
$0.0283 / $0.1066 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-23 - 45V - 100mA - NPN RoHS: Compliant | 54000 Factory Stock |
|
$0.0078 / $0.0123 | Buy Now |
Part Details for BC847A
BC847A CAD Models
BC847A Part Data Attributes:
|
BC847A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC847A
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC847A
This table gives cross-reference parts and alternative options found for BC847A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847ATC | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BC847A vs BC847ATC |
BC847A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BC847A vs BC847A |
BC847AR-TAPE-13 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC847A vs BC847AR-TAPE-13 |
BC847-A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC847A vs BC847-A |
933589580215 | Small Signal Bipolar Transistor | Nexperia | BC847A vs 933589580215 |
BC847A | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BC847A vs BC847A |
BC847-A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | BC847A vs BC847-A |
BC847A,215 | BC847 series - 45 V, 100 mA NPN general-purpose transistors TO-236 3-Pin | NXP Semiconductors | BC847A vs BC847A,215 |
BC847A/T3 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BC847A vs BC847A/T3 |
BC847ALT1 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC847A vs BC847ALT1 |