-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T6380
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 65 V, 100 Mhz, 150 Mw, 100 Ma, 100 Rohs Compliant: Yes |Onsemi BC846BWT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 59150 |
|
$0.0290 / $0.1270 | Buy Now |
DISTI #
04X5941
|
Newark | Transistor, Npn, 65V, 100Ma, Sot-323-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:65V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:150Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Onsemi BC846BWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0170 | Buy Now |
DISTI #
45J0588
|
Newark | Bipolar Transistor, Npn, 65V, Sc-70, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:65V, Dc Collector Current:100Ma, Power Dissipation Pd:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi BC846BWT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0240 / $0.1500 | Buy Now |
DISTI #
85W3114
|
Newark | Bipolar Transistor, Npn, 65V, Sc-70, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC846BWT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
BC846BWT1GOSCT-ND
|
DigiKey | TRANS NPN 65V 0.1A SC70-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
25550 In Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
BC846BWT1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC846BWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
BC846BWT1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC846BWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
BC846BWT1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC846BWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
BC846BWT1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC846BWT1G) RoHS: Compliant Min Qty: 13158 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 789000 Partner Stock |
|
$0.0471 / $0.0562 | Buy Now |
DISTI #
BC846BWT1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC846BWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846BWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC846BWT1G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC846BWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846BW-AU_R2_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC846BWT1G vs BC846BW-AU_R2_000A1 |
BC846BWR | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SUPERMINI-3 | Central Semiconductor Corp | BC846BWT1G vs BC846BWR |
BC846BWT/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC846BWT1G vs BC846BWT/R7 |
BC846BW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC846BWT1G vs BC846BW |
BC846BW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC846BWT1G vs BC846BW |
BC846BWT3 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-02, SC-70, 3 PIN, BIP General Purpose Small Signal | onsemi | BC846BWT1G vs BC846BWT3 |
BC846BW-TP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC846BWT1G vs BC846BW-TP |
BC846BWT1 | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC846BWT1G vs BC846BWT1 |
BC846BW/T3 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846BWT1G vs BC846BW/T3 |
BC846BW-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846BWT1G vs BC846BW-7-F |