Part Details for BC817K-40 by Diotec Semiconductor AG
Overview of BC817K-40 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817K-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC817K-40CT-ND
|
DigiKey | BJT SOT23 45V 500MA NPN 0.5W Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2894 In Stock |
|
$0.0165 / $0.1800 | Buy Now |
DISTI #
637-BC817K-40
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 45V, 500mA, NPN RoHS: Compliant | 8163 |
|
$0.0250 / $0.1500 | Buy Now |
DISTI #
E02:0323_06675362
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2236 | Europe - 69000 |
|
$0.0145 / $0.0285 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 45V - 500mA - NPN RoHS: Compliant | 1206000 Factory Stock |
|
$0.0142 / $0.0228 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
BC817K-40-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 310mW, SOT23 Min Qty: 25 | 4350 |
|
$0.0189 / $0.0377 | Buy Now |
DISTI #
TDSTD9239
|
Rutronik | NPN TRANSISTOR 45V 0,5A SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 21000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0202 / $0.0239 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-23 - 45V - 500mA - NPN RoHS: Compliant | 1206000 Factory Stock |
|
$0.0142 / $0.0228 | Buy Now |
Part Details for BC817K-40
BC817K-40 CAD Models
BC817K-40 Part Data Attributes:
|
BC817K-40
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC817K-40
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
Alternate Parts for BC817K-40
This table gives cross-reference parts and alternative options found for BC817K-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817K-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817K-40 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817K-40 vs BC817K-40 |
BC817K-40E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817K-40 vs BC817K-40E6327 |
BC817K40WH6327XTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817K-40 vs BC817K40WH6327XTSA1 |
BC817K40E6327HTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817K-40 vs BC817K40E6327HTSA1 |