-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC817DPN - NPN/PNP general purpose transistor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6381
|
Newark | Transistor Rohs Compliant: Yes |Nexperia BC817DPN,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 | Buy Now |
DISTI #
34AH6744
|
Newark | Bc817Dpn/Sot457/Sc-74 Rohs Compliant: Yes |Nexperia BC817DPN,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 | Buy Now |
DISTI #
1727-BC817DPN,125CT-ND
|
DigiKey | TRANS NPN/PNP 45V 0.5A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5789 In Stock |
|
$0.0564 / $0.4700 | Buy Now |
DISTI #
BC817DPN,125
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.5A 6-Pin TSOP T/R - Tape and Reel (Alt: BC817DPN,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0433 / $0.0517 | Buy Now |
DISTI #
771-BC817DPN,125
|
Mouser Electronics | Bipolar Transistors - BJT BC817DPN/SOT457/SC-74 RoHS: Compliant | 49060 |
|
$0.0560 / $0.4700 | Buy Now |
|
Future Electronics | BC817DPN Series 45 V 500 mA NPN/PNP General Purpose Transistor - TSOP -6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0559 / $0.0628 | Buy Now |
|
Rochester Electronics | BC817DPN - NPN/PNP general purpose transistor RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0429 / $0.0505 | Buy Now |
DISTI #
BC817DPN,125
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.5A 6-Pin TSOP T/R - Tape and Reel (Alt: BC817DPN,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0433 / $0.0517 | Buy Now |
DISTI #
BC817DPN.125
|
TME | Transistor: NPN / PNP, bipolar, complementary pair, 45V, 0.5A Min Qty: 5 | 0 |
|
$0.0650 / $0.1700 | RFQ |
DISTI #
BC817DPN,125
|
Avnet Asia | Trans GP BJT NPN/PNP 45V 0.5A 6-Pin TSOP T/R (Alt: BC817DPN,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0661 / $0.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817DPN,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817DPN,125
Nexperia
BC817DPN - NPN/PNP general purpose transistor@en-us TSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC817DPN,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817DPN,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817DPN-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC817DPN,125 vs BC817DPN-AU_R2_000A1 |
BC817DPN_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC817DPN,125 vs BC817DPN_R2_00001 |
BC817DPN,115 | BC817DPN - NPN/PNP general purpose transistor@en-us TSOP 6-Pin | Nexperia | BC817DPN,125 vs BC817DPN,115 |