Datasheets
BC81716MTF by:

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN

Part Details for BC81716MTF by Fairchild Semiconductor Corporation

Overview of BC81716MTF by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BC81716MTF

Part # Distributor Description Stock Price Buy
DISTI # 2156-BC81716MTF-ND
DigiKey TRANS NPN 45V 0.8A SOT23-3 Min Qty: 8876 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 64163
In Stock
  • 8,876 $0.0300
$0.0300 Buy Now
Quest Components   19
  • 1 $0.3040
  • 17 $0.2432
$0.2432 / $0.3040 Buy Now
Rochester Electronics Small Signal Bipolar Transistor, 0.8A, 45V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 64163
  • 1 $0.0341
  • 25 $0.0334
  • 100 $0.0321
  • 500 $0.0307
  • 1,000 $0.0290
$0.0290 / $0.0341 Buy Now
ComSIT USA NPN EPITAXIAL SILICON TRANSISTOR Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant Europe - 12000
RFQ
Sense Electronic Company Limited SOT23 15865
RFQ

Part Details for BC81716MTF

BC81716MTF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC81716MTF Part Data Attributes:

BC81716MTF Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
BC81716MTF Fairchild Semiconductor Corporation Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description LEAD FREE, SOT-23, 3 PIN
Pin Count 3
Manufacturer Package Code 3LD, SOT23, JEDEC TO-236, LOW PROFILE
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 60
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.33 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for BC81716MTF

This table gives cross-reference parts and alternative options found for BC81716MTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC81716MTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC81716MTF NPN Epitaxial Silicon Transistor, 3000-REEL onsemi BC81716MTF vs BC81716MTF
BC81716MTF 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, SOT-23, 3 PIN Rochester Electronics LLC BC81716MTF vs BC81716MTF
Part Number Description Manufacturer Compare
BC81716MTF NPN Epitaxial Silicon Transistor, 3000-REEL onsemi BC81716MTF vs BC81716MTF
BC81716MTF 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, SOT-23, 3 PIN Rochester Electronics LLC BC81716MTF vs BC81716MTF

BC81716MTF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC81716MTF by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC81716MTF by Fairchild Semiconductor Corporation

  • Please alert me when BC81716MTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC81716MTF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC81716MTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC81716MTF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC81716MTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC81716MTF by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: