Part Details for BC817-40 by SPC Multicomp
Overview of BC817-40 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R3436
|
Newark | Transistor, Npn, 0.5A, 45V, Sot23, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:-, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:170Mhzrohs Compliant: Yes |Multicomp Pro BC817-40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54639 |
|
$0.0410 / $0.1830 | Buy Now |
DISTI #
SMC-BC817-40
|
Sensible Micro Corporation | Transistor, Npn, 0.5A, 45V, Sot23 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1208 Container: Tape & Reel | 2160 |
|
$0.0160 / $0.0190 | RFQ |
Part Details for BC817-40
BC817-40 CAD Models
BC817-40 Part Data Attributes:
|
BC817-40
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BC817-40
SPC Multicomp
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 170 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |