Part Details for BC817-40.215 by Nexperia
Overview of BC817-40.215 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-40.215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC817-40.215
|
TME | Transistor: NPN, bipolar, 45V, 0.5A, 250mW, SOT23,TO236AB Min Qty: 1 | 627 |
|
$0.0162 / $0.1509 | Buy Now |
DISTI #
2409155
|
Farnell | TRANSISTOR, NPN, 45V, 0.5A, SOT-23-3 RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0150 / $0.0213 | Buy Now |
Part Details for BC817-40.215
BC817-40.215 CAD Models
BC817-40.215 Part Data Attributes:
|
BC817-40.215
Nexperia
Buy Now
|
Compare Parts:
BC817-40.215
Nexperia
|
Samacsys Manufacturer | Nexperia |