Part Details for BC807-40CLT1 by onsemi
Overview of BC807-40CLT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC807-40CLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9118
|
Newark | Bc807-40Clt1, Single Bipolar Transistors |Onsemi BC807-40CLT1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
2156-BC807-40CLT1-ND
|
DigiKey | TRANS GP BJT PNP 45V 0.5A Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
150000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 150000 |
|
$0.0484 / $0.0569 | Buy Now |