Part Details for BC807-40-TP by Micro Commercial Components
Overview of BC807-40-TP by Micro Commercial Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC807-40-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC807-40-TPMSCT-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6571 In Stock |
|
$0.0151 / $0.1600 | Buy Now |
DISTI #
833-BC807-40-TP
|
Mouser Electronics | Bipolar Transistors - BJT PNP 45V 0.5A RoHS: Compliant | 3967 |
|
$0.0180 / $0.1500 | Buy Now |
DISTI #
E54:1762_08671421
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2409 | Europe - 1434000 |
|
$0.0113 / $0.0141 | Buy Now |
DISTI #
V72:2272_06829074
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1586 |
|
$0.0211 / $0.1288 | Buy Now |
|
Future Electronics | BC807 Series 45 V 500 mA 100 MHz PNP Surface Mount Silicon Transistor - SOT- 23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 774000Reel |
|
$0.0134 / $0.0156 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | 9600 |
|
$0.0284 / $0.1420 | Buy Now | |
DISTI #
BC807-40-TP
|
TME | Transistor: PNP, bipolar, 45V, 0.5A, 300mW, SOT23 Min Qty: 1 | 4940 |
|
$0.0170 / $0.1000 | Buy Now |
|
LCSC | 45V 300mW 250100mA1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | 30 |
|
$0.0202 / $0.0373 | Buy Now |
|
New Advantage Corporation | DCM3623 VI Chip DCM DC/DC Step DownIsolatedOutputsEvaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 618000 |
|
$0.0112 / $0.0120 | Buy Now |
Part Details for BC807-40-TP
BC807-40-TP CAD Models
BC807-40-TP Part Data Attributes:
|
BC807-40-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC807-40-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC807-40-TP
This table gives cross-reference parts and alternative options found for BC807-40-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-40-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX71K-TAPE-7 | TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC807-40-TP vs BCX71K-TAPE-7 |
BC807-40 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC807-40-TP vs BC807-40 |
BCX71KE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BC807-40-TP vs BCX71KE6327HTSA1 |
BCX71KL99Z | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | BC807-40-TP vs BCX71KL99Z |
BC807-40 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC807-40-TP vs BC807-40 |
BCX71K-TAPE-13 | TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC807-40-TP vs BCX71K-TAPE-13 |
BC807-40TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BC807-40-TP vs BC807-40TRL13 |
BCX71KTR | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC807-40-TP vs BCX71KTR |
BCX71KTRL | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BC807-40-TP vs BCX71KTRL |
BCX71KTRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BC807-40-TP vs BCX71KTRL13 |