Part Details for BC807-25-7-F by Zetex / Diodes Inc
Overview of BC807-25-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC807-25-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80578805
|
Verical | Trans GP BJT PNP 45V 0.5A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2221 | Americas - 282000 |
|
$0.0329 | Buy Now |
DISTI #
73155481
|
Verical | Trans GP BJT PNP 45V 0.5A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 410 Package Multiple: 1 Date Code: 2302 | Americas - 3024 |
|
$0.0337 / $0.0693 | Buy Now |