Datasheets
BAW56W by:

Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3

Part Details for BAW56W by Formosa Microsemi Co Ltd

Overview of BAW56W by Formosa Microsemi Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for BAW56W

BAW56W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAW56W Part Data Attributes:

BAW56W Formosa Microsemi Co Ltd
Buy Now Datasheet
Compare Parts:
BAW56W Formosa Microsemi Co Ltd Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3
Part Life Cycle Code Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD
Package Description PLASTIC PACKAGE-3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 4 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.006 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

BAW56W Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAW56W by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAW56W by Formosa Microsemi Co Ltd

  • Please alert me when BAW56W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAW56W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAW56W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAW56W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAW56W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAW56W by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: