Part Details for BAW56W by Diotec Electronics Corp
Overview of BAW56W by Diotec Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAW56W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE SOT-323 85V 0.15A 4NS / Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount SC-70, SOT-323 | 300000 |
|
$0.0280 / $0.0410 | Buy Now |