Part Details for BAW56W by Daco Semiconductor Co Ltd
Overview of BAW56W by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAW56W
BAW56W CAD Models
BAW56W Part Data Attributes:
|
BAW56W
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAW56W
Daco Semiconductor Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56W
This table gives cross-reference parts and alternative options found for BAW56W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56-B0RF | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAW56W vs BAW56-B0RF |
BAS70H-06-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56W vs BAS70H-06-7 |
BAW56-D0RF | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAW56W vs BAW56-D0RF |
BAS70-06T | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAW56W vs BAS70-06T |
BAS70A | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BAW56W vs BAS70A |
BAS70A | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAW56W vs BAS70A |
BAS70A | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAW56W vs BAS70A |
BAW56 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Kingwell Technology Corp Ltd | BAW56W vs BAW56 |
BAS70AW | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAW56W vs BAS70AW |