Part Details for BAW56W,115 by NXP Semiconductors
Overview of BAW56W,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56W,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAW56W,115-ND
|
DigiKey | DIODE ARRAY 90V 150MA SOT323 Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
800500 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | BAW56W - Rectifier Diode, 2 Element, 0.15A, 90V, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 800500 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BAW56W,115
BAW56W,115 CAD Models
BAW56W,115 Part Data Attributes
|
BAW56W,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAW56W,115
NXP Semiconductors
BAV756S; BAW56 series - High-speed switching diodes SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SMD, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAW56W,115
This table gives cross-reference parts and alternative options found for BAW56W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S2836 | Rectifier Diode, 2 Element, 0.15A, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | BAW56W,115 vs 1S2836 |
BAW56 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Daco Semiconductor Co Ltd | BAW56W,115 vs BAW56 |
BAW56/T4 | 0.215A, 90V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAW56W,115 vs BAW56/T4 |
BAW56TC | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, | Zetex / Diodes Inc | BAW56W,115 vs BAW56TC |
933098990235 | 0.215A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAW56W,115 vs 933098990235 |
1S2836-A | Rectifier Diode, 2 Element, 0.15A, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | BAW56W,115 vs 1S2836-A |
SBAW56LT1 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BAW56W,115 vs SBAW56LT1 |
BAW56 | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAW56W,115 vs BAW56 |
BAW56WT/R | Rectifier Diode | Nexperia | BAW56W,115 vs BAW56WT/R |
BAW56W135 | 0.15A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAW56W,115 vs BAW56W135 |