Datasheets
BAW56TB_R1_10001 by: PanJit Semiconductor

Rectifier Diode, 2 Element, 0.075A, 100V V(RRM), Silicon,

Part Details for BAW56TB_R1_10001 by PanJit Semiconductor

Overview of BAW56TB_R1_10001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for BAW56TB_R1_10001

Part # Distributor Description Stock Price Buy
DISTI # 241-BAW56TB_R1_10001
Mouser Electronics Diodes - General Purpose, Power, Switching 100V Small Signal Switching Diodes 4A RoHS: Compliant 0
  • 4,000 $0.0580
  • 8,000 $0.0440
  • 24,000 $0.0430
  • 48,000 $0.0390
  • 100,000 $0.0340
$0.0340 / $0.0580 Order Now
NAC 100V,Small Signal Switching Diodes,SOT-523,4A RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
RFQ

Part Details for BAW56TB_R1_10001

BAW56TB_R1_10001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAW56TB_R1_10001 Part Data Attributes:

BAW56TB_R1_10001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
BAW56TB_R1_10001 PanJit Semiconductor Rectifier Diode, 2 Element, 0.075A, 100V V(RRM), Silicon,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-F3
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.075 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for BAW56TB_R1_10001

This table gives cross-reference parts and alternative options found for BAW56TB_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56TB_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAW56TB_R1_00001 Rectifier Diode, 2 Element, 0.075A, 100V V(RRM), Silicon, PanJit Semiconductor BAW56TB_R1_10001 vs BAW56TB_R1_00001
BAW56TBT/R7 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAW56TB_R1_10001 vs BAW56TBT/R7
BAW56TB Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAW56TB_R1_10001 vs BAW56TB
Part Number Description Manufacturer Compare
BAW56TBT/R7 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAW56TB_R1_10001 vs BAW56TBT/R7
BAW56 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 Hitano Enterprise Corp BAW56TB_R1_10001 vs BAW56
BAW56TB_R1_00001 Rectifier Diode, 2 Element, 0.075A, 100V V(RRM), Silicon, PanJit Semiconductor BAW56TB_R1_10001 vs BAW56TB_R1_00001
BAW56_R1_10001 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAW56TB_R1_10001 vs BAW56_R1_10001
BAW56_R1_00001 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAW56TB_R1_10001 vs BAW56_R1_00001
BAW56 Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC, SOT-23, 3 PIN Promax-Johnton Electronic Corporation BAW56TB_R1_10001 vs BAW56
BAW56-AU_R2_000A1 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAW56TB_R1_10001 vs BAW56-AU_R2_000A1
BAW56_R2_10001 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAW56TB_R1_10001 vs BAW56_R2_10001
BAW56 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAW56TB_R1_10001 vs BAW56
BAW56_R2_00001 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAW56TB_R1_10001 vs BAW56_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAW56TB_R1_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAW56TB_R1_10001 by PanJit Semiconductor

  • Please alert me when BAW56TB_R1_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAW56TB_R1_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAW56TB_R1_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAW56TB_R1_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAW56TB_R1_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAW56TB_R1_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: