Part Details for BAW56-G by Comchip Technology Corporation Ltd
Overview of BAW56-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAW56-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1323-1-ND
|
DigiKey | DIODE ARRAY GP 70V 215MA SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80 In Stock |
|
$0.0192 / $0.2100 | Buy Now |
DISTI #
750-BAW56-G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SCHOTTKY DIODE 215mA 70V RoHS: Compliant | 11687 |
|
$0.0180 / $0.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 24000 |
|
$0.0169 / $0.1125 | Buy Now |
|
Karl Kruse GmbH & Co KG | 30000 |
|
RFQ | ||
|
NAC | DIODE ARRAY GP 70V 215MA SOT23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0201 / $0.0499 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 3000 Lead time: 12 Weeks, 0 Days | 30000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ |
Part Details for BAW56-G
BAW56-G CAD Models
BAW56-G Part Data Attributes:
|
BAW56-G
Comchip Technology Corporation Ltd
Buy Now
|
Compare Parts:
BAW56-G
Comchip Technology Corporation Ltd
|
Samacsys Manufacturer | Comchip Technology |