Part Details for BAV99W_R1_00001 by PanJit Group
Overview of BAV99W_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99W_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-BAV99W_R1_00001CT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27531 In Stock |
|
$0.0135 / $0.1600 | Buy Now |
|
Ozdisan Elektronik | DIODE SWITCHING DUAL SERIES 150mA 100V SOT323 SMT | 2300 |
|
$0.0247 / $0.0301 | Buy Now |