Part Details for BAV99W by Guangdong Hottech Industrrial Co
Overview of BAV99W by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV99W
|
Maritex | Switching Diode, 75V, 150mA, 200mW, -55+150 deg.C, SMD, SOT323 Min Qty: 1 Package Multiple: 1 | 1580 |
|
$0.0160 / $0.0250 | Buy Now |