Part Details for BAV99W-AQ by Diotec Semiconductor AG
Overview of BAV99W-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99W-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAV99W-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0289 | Buy Now |
DISTI #
637-BAV99W-AQ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-323, 85V, 0.2A, 150C, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0230 / $0.1300 | Order Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-323 - 85V - 0.2A - 150°C - Automotive RoHS: Compliant | 0 |
|
$0.0138 / $0.0209 | Buy Now |
DISTI #
BAV99W-AQ-DIO
|
TME | Diode: switching, SMD, 85V, 0.15A, 4ns, SOT323, Ufmax: 1.25V, Ifsm: 2A Min Qty: 25 | 0 |
|
$0.0177 / $0.0313 | RFQ |
Part Details for BAV99W-AQ
BAV99W-AQ CAD Models
BAV99W-AQ Part Data Attributes:
|
BAV99W-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV99W-AQ
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 85V V(RRM), Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |