Part Details for BAV99W-13-F by Diodes Incorporated
Overview of BAV99W-13-F by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99W-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Fast Switching Diode SOT323 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0122 / $0.0135 | Buy Now |
DISTI #
BAV99W-13-F
|
Avnet Asia | Diode Hyper-Fast Recovery Rectifier 150mA 3-Pin SOT-323 T/R (Alt: BAV99W-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 50000 |
|
$0.0403 / $0.0501 | Buy Now |
Part Details for BAV99W-13-F
BAV99W-13-F CAD Models
BAV99W-13-F Part Data Attributes:
|
BAV99W-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV99W-13-F
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2019-05-13 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99W-13-F
This table gives cross-reference parts and alternative options found for BAV99W-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99W-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99T | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99W-13-F vs BAV99T |
BAV99W | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAV99W-13-F vs BAV99W |
BAV99-AU_R1_000A1 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV99W-13-F vs BAV99-AU_R1_000A1 |
BAV99WT1 | 0.215A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, 419-04, SC-70, 3 PIN | onsemi | BAV99W-13-F vs BAV99WT1 |
BAV99-HE3-08 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV99W-13-F vs BAV99-HE3-08 |
BAV99_D87Z | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon | onsemi | BAV99W-13-F vs BAV99_D87Z |
BAV99_R1_10001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV99W-13-F vs BAV99_R1_10001 |
BAV99_R2_10001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV99W-13-F vs BAV99_R2_10001 |
BAV99-HE3-18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV99W-13-F vs BAV99-HE3-18 |
BAV99-T | Rectifier Diode, 1 Element, 0.215A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAV99W-13-F vs BAV99-T |