Part Details for BAV99UE6327HTSA1 by Infineon Technologies AG
Overview of BAV99UE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99UE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAV99UE6327HTSA1-ITTR-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SC74-6 Min Qty: 3360 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3360 In Stock |
|
$0.1100 | Buy Now |
DISTI #
BAV99UE6327HTSA1TR-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SC74-6 Min Qty: 3360 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0964 / $0.1042 | Buy Now |
DISTI #
BAV99UE6327HTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 6-Pin SC-74 T/R - Tape and Reel (Alt: BAV99UE6327HTSA1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0767 / $0.0877 | Buy Now |
DISTI #
726-BAV99UE6327HTSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Silicon Switch Diode FOR HI-SPEED RoHS: Compliant | 2837 |
|
$0.0960 / $0.4500 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0981 / $0.1090 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0981 / $0.1090 | Buy Now |
DISTI #
78826632
|
Verical | Rectifier Diode Switching Si 85V 0.2A 4ns Automotive AEC-Q101 6-Pin SC-74 T/R Min Qty: 12000 Package Multiple: 12000 Date Code: 2412 | Americas - 60000 |
|
$0.0882 | Buy Now |
|
Rochester Electronics | BAV99 - Dual high-speed switching diodes RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3360 |
|
$0.0947 / $0.1114 | Buy Now |
DISTI #
BAV99UE6327HTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 6-Pin SC-74 T/R - Tape and Reel (Alt: BAV99UE6327HTSA1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0767 / $0.0877 | Buy Now |
DISTI #
BAV99UE6327HTSA1
|
TME | Diode: switching, SMD, 85V, 0.2A, SC74, 250mW, reel,tape Min Qty: 10 | 1623 |
|
$0.0760 / $0.1310 | Buy Now |
Part Details for BAV99UE6327HTSA1
BAV99UE6327HTSA1 CAD Models
BAV99UE6327HTSA1 Part Data Attributes:
|
BAV99UE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV99UE6327HTSA1
Infineon Technologies AG
Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-74, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-74 | |
Package Description | ROHS COMPLIANT, SC-74, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV99UE6327HTSA1
This table gives cross-reference parts and alternative options found for BAV99UE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99UE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99U | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3, SC-70, 3 PIN | ROHM Semiconductor | BAV99UE6327HTSA1 vs BAV99U |
BAV99U | Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | BAV99UE6327HTSA1 vs BAV99U |
BAV99UT106 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-70, 3 PIN | ROHM Semiconductor | BAV99UE6327HTSA1 vs BAV99UT106 |