Part Details for BAV99TR by SMC Diode Solutions
Overview of BAV99TR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV99TR-SMC
|
TME | Diode: switching, SMD, 70V, 0.2A, 6ns, SOT23, Ufmax: 1.25V, Ifsm: 2A Min Qty: 20 | 44480 |
|
$0.0238 / $0.0417 | Buy Now |
Part Details for BAV99TR
BAV99TR CAD Models
BAV99TR Part Data Attributes:
|
BAV99TR
SMC Diode Solutions
Buy Now
|
Compare Parts:
BAV99TR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |