-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ROHS COMPLIANT, SSD3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 658 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, 85 Volt, SOT-23 | 586 |
|
$0.0500 / $0.0800 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 85 Volt, SOT-23 | 526 |
|
$0.1071 / $0.3570 | Buy Now |
|
ComSIT USA | SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon RoHS: Compliant | Europe - 21000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV99T116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV99T116
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ROHS COMPLIANT, SSD3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAV99T116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99T116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99T | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99T116 vs BAV99T |
BAV99W | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAV99T116 vs BAV99W |
BAV99-AU_R1_000A1 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV99T116 vs BAV99-AU_R1_000A1 |
BAV99WT1 | 0.215A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, 419-04, SC-70, 3 PIN | onsemi | BAV99T116 vs BAV99WT1 |
BAV99-HE3-08 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV99T116 vs BAV99-HE3-08 |
BAV99_D87Z | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon | onsemi | BAV99T116 vs BAV99_D87Z |
BAV99_R1_10001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV99T116 vs BAV99_R1_10001 |
BAV99_R2_10001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV99T116 vs BAV99_R2_10001 |
BAV99-HE3-18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV99T116 vs BAV99-HE3-18 |
BAV99-T | Rectifier Diode, 1 Element, 0.215A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAV99T116 vs BAV99-T |