Part Details for BAV99STB6-AU_R1_000A1 by PanJit Group
Overview of BAV99STB6-AU_R1_000A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99STB6-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-BAV99STB6-AU_R1_000A1CT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT563 Min Qty: 120000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0442 | Buy Now |
|
Ozdisan Elektronik | DIODE SWITCH 150mA 100V SOT563 SMT | 0 |
|
$0.0382 / $0.0466 | RFQ |