Part Details for BAV99SH6433XTMA1 by Infineon Technologies AG
Overview of BAV99SH6433XTMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99SH6433XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV99SH6433XTMA1TR-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT363 Min Qty: 10000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0768 / $0.0930 | Buy Now |
DISTI #
BAV99SH6433XTMA1
|
Avnet Americas | Diode Switching 85V 0.2A 6-Pin SOT363 T/R - Tape and Reel (Alt: BAV99SH6433XTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 / $0.0707 | Buy Now |
DISTI #
726-BAV99SH6433XTMA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching AF DIGITAL TRANSISTOR RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | BAV99 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0900 / $0.0956 | Buy Now |
|
Future Electronics | BAV99 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0900 / $0.0956 | Buy Now |
DISTI #
67226806
|
Verical | Rectifier Diode Switching Si 85V 0.2A 4ns Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2212 | Americas - 30000 |
|
$0.0711 | Buy Now |
|
Rochester Electronics | BAV99 - Dual high-speed switching diodes RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 50000 |
|
$0.0736 / $0.0866 | Buy Now |
DISTI #
BAV99SH6433XTMA1
|
Avnet Americas | Diode Switching 85V 0.2A 6-Pin SOT363 T/R - Tape and Reel (Alt: BAV99SH6433XTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 / $0.0707 | Buy Now |
DISTI #
SP000754048
|
EBV Elektronik | Diode Switching 85V 0.2A 6-Pin SOT363 T/R (Alt: SP000754048) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0972 / $0.1045 | Buy Now |
Part Details for BAV99SH6433XTMA1
BAV99SH6433XTMA1 CAD Models
BAV99SH6433XTMA1 Part Data Attributes:
|
BAV99SH6433XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV99SH6433XTMA1
Infineon Technologies AG
Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV99SH6433XTMA1
This table gives cross-reference parts and alternative options found for BAV99SH6433XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99SH6433XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99SH6327XTSA1 | Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BAV99SH6433XTMA1 vs BAV99SH6327XTSA1 |