-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, dual, series (reverse), SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0565
|
Newark | Diode, Switching, 70V, Sc-70, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:70V, Average Forward Current:715Ma, Forward Voltage Max:1V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma, Diode Case Style:Sc-70Rohs Compliant: Yes |Onsemi BAV99RWT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
BAV99RWT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 215MA SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
13100 In Stock |
|
$0.0244 / $0.2500 | Buy Now |
DISTI #
BAV99RWT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAV99RWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0231 / $0.0275 | Buy Now |
DISTI #
863-BAV99RWT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 215mA Dual RoHS: Compliant | 2677 |
|
$0.0270 / $0.2500 | Buy Now |
DISTI #
E02:0323_00078668
|
Arrow Electronics | Diode Small Signal Switching 100V 0.215A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2402 | Europe - 12000 |
|
$0.0225 / $0.0301 | Buy Now |
DISTI #
V36:1790_07304402
|
Arrow Electronics | Diode Small Signal Switching 100V 0.215A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2331 | Americas - 12000 |
|
$0.0222 / $0.0315 | Buy Now |
|
Future Electronics | BAV99RWT1 Series Dual 70 V 715 mA Surface Mount Switching Diode - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0234 / $0.0266 | Buy Now |
|
Future Electronics | BAV99RWT1 Series Dual 70 V 715 mA Surface Mount Switching Diode - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0234 / $0.0266 | Buy Now |
DISTI #
77249714
|
Verical | Diode Small Signal Switching 100V 0.215A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 12000 |
|
$0.0225 / $0.0301 | Buy Now |
DISTI #
69739162
|
Verical | Diode Small Signal Switching 100V 0.215A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 12000 |
|
$0.0222 / $0.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV99RWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV99RWT1G
onsemi
100 V Switching Diode, dual, series (reverse), SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV99RWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99RWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99RWT1 | 100 V Switching Diode, dual, series (reverse), SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAV99RWT1G vs BAV99RWT1 |
BAV99RWT3 | 0.215A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, 419-02, SC-70, 3 PIN | onsemi | BAV99RWT1G vs BAV99RWT3 |