-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1332
|
Newark | Small Signal Diode, 100V/0.125A/Dfn1412D Rohs Compliant: Yes |Nexperia BAV99QCZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1262 |
|
$0.0510 / $0.2760 | Buy Now |
DISTI #
1727-BAV99QCZCT-ND
|
DigiKey | DIODE ARR GP 100V 215MA 3DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33960 In Stock |
|
$0.0241 / $0.2600 | Buy Now |
DISTI #
BAV99QCZ
|
Avnet Americas | Diode Dual 100V 215mA 3-Pin DFN-1412D Automotive - Tape and Reel (Alt: BAV99QCZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0286 | Buy Now |
DISTI #
771-BAV99QCZ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV99QC/SOT8009/DFN1412D-3 RoHS: Compliant | 14498 |
|
$0.0250 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 | 0 |
|
$0.0258 | Buy Now |
DISTI #
60923583
|
Verical | Rectifier Diode Switching 0.215A 4ns 3-Pin DFN-D T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2140 | Americas - 20000 |
|
$0.0241 | Buy Now |
DISTI #
BAV99QCZ
|
TTI | Diodes - General Purpose, Power, Switching BAV99QC/SOT8009/DFN1412D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0241 / $0.0266 | Buy Now |
DISTI #
BAV99QCZ
|
Avnet Americas | Diode Dual 100V 215mA 3-Pin DFN-1412D Automotive - Tape and Reel (Alt: BAV99QCZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0286 | Buy Now |
DISTI #
BAV99QCZ
|
Avnet Silica | Diode Dual 100V 215mA 3-Pin DFN-1412D Automotive (Alt: BAV99QCZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | BAV99QC/SOT8009/DFN1412D-3 | 2350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy