Part Details for BAV99QC-QZ by Nexperia
Overview of BAV99QC-QZ by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99QC-QZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAV99QC-QZCT-ND
|
DigiKey | DIODE ARR GP 100V 215MA 3DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4350 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
BAV99QC-QZ
|
Avnet Americas | Diode High Speed Switching 100V 215mA 3-Pin DFN1412D T/R - Tape and Reel (Alt: BAV99QC-QZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0252 / $0.0300 | Buy Now |
DISTI #
771-BAV99QC-QZ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV99QC-Q/SOT8009/DFN1412D-3 RoHS: Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0271 | Buy Now |
DISTI #
BAV99QC-QZ
|
TTI | Diodes - General Purpose, Power, Switching BAV99QC-Q/SOT8009/DFN1412D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0265 | Buy Now |
DISTI #
BAV99QC-QZ
|
Avnet Americas | Diode High Speed Switching 100V 215mA 3-Pin DFN1412D T/R - Tape and Reel (Alt: BAV99QC-QZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0252 / $0.0300 | Buy Now |
DISTI #
BAV99QC-QZ
|
Avnet Silica | Diode High Speed Switching 100V 215mA 3-Pin DFN1412D T/R (Alt: BAV99QC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAV99QC-QZ
|
EBV Elektronik | Diode High Speed Switching 100V 215mA 3-Pin DFN1412D T/R (Alt: BAV99QC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |