-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV99QA - Dual series high-speed switching diodes@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9683
|
Newark | Ss Diode, 90V, 0.29A, Dfn1010D Rohs Compliant: Yes |Nexperia BAV99QAZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0590 / $0.3070 | Buy Now |
DISTI #
1727-2554-1-ND
|
DigiKey | DIODE ARRAY GP 90V 170MA 3DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
244364 In Stock |
|
$0.0305 / $0.3100 | Buy Now |
DISTI #
BAV99QAZ
|
Avnet Americas | Diode Switching 90V 0.17A 3-Pin DFN1010D T/R - Tape and Reel (Alt: BAV99QAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
771-BAV99QAZ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV99QA/SOT1215/DFN1010D-3 RoHS: Compliant | 9128 |
|
$0.0300 / $0.2900 | Buy Now |
DISTI #
V36:1790_15994028
|
Arrow Electronics | Rectifier Diode Switching 0.29A 4ns 3-Pin DFN-D EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2328 | Americas - 20000 |
|
$0.0278 / $0.0395 | Buy Now |
DISTI #
V72:2272_15994028
|
Arrow Electronics | Rectifier Diode Switching 0.29A 4ns 3-Pin DFN-D EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2234 Container: Cut Strips | Americas - 10316 |
|
$0.0399 / $0.1711 | Buy Now |
|
Future Electronics | Diode Switching 90V 0.17A 3-Pin DFN1010D RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0285 / $0.0316 | Buy Now |
|
Future Electronics | Diode Switching 90V 0.17A 3-Pin DFN1010D RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0285 / $0.0318 | Buy Now |
DISTI #
71285412
|
Verical | Rectifier Diode Switching 0.29A 4ns 3-Pin DFN-D EP T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2328 | Americas - 20000 |
|
$0.0278 / $0.0395 | Buy Now |
DISTI #
63267113
|
Verical | Rectifier Diode Switching 0.29A 4ns 3-Pin DFN-D EP T/R Min Qty: 198 Package Multiple: 1 Date Code: 2234 | Americas - 10316 |
|
$0.0399 / $0.0487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV99QAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV99QAZ
Nexperia
BAV99QA - Dual series high-speed switching diodes@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.17 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.305 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |