-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6165
|
Newark | Ss Diode, 75V, 0.3A, Sot-23, 3Pin Rohs Compliant: Yes |Diodes Inc. BAV99Q-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1390 |
|
$0.0440 / $0.1910 | Buy Now |
DISTI #
BAV99Q-7-FDICT-ND
|
DigiKey | DIODE ARRAY GP 75V 300MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18904 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
DISTI #
BAV99Q-7-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV99Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 5571000 Factory Stock |
|
$0.0148 / $0.0174 | Buy Now |
DISTI #
621-BAV99Q-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode SOT23 T&R 3K RoHS: Compliant | 19332 |
|
$0.0180 / $0.1800 | Buy Now |
|
Future Electronics | BAV99 Series 75 V 300 mA 350 mW Surface Mount Dual Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0148 / $0.0170 | Buy Now |
|
Future Electronics | BAV99 Series 75 V 300 mA 350 mW Surface Mount Dual Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0148 / $0.0170 | Buy Now |
|
Bristol Electronics | 2999 |
|
RFQ | ||
DISTI #
BAV99Q-7-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV99Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 5571000 Factory Stock |
|
$0.0148 / $0.0174 | Buy Now |
|
Ameya Holding Limited | SWITCHING DIODE SOT23 | 1125000 |
|
RFQ | |
DISTI #
BAV99Q-7-F
|
Avnet Asia | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R (Alt: BAV99Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 1 Days | 0 |
|
$0.0159 / $0.0226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy