Part Details for BAV99Q-13-F by Diodes Incorporated
Overview of BAV99Q-13-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAV99Q-13-FTR-ND
|
DigiKey | DIODE ARRAY GP 75V 300MA SOT23-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.0188 / $0.0283 | Buy Now |
DISTI #
BAV99Q-13-F
|
Avnet Americas | DUAL SURFACE MOUNT SWITCHING DIODE - Tape and Reel (Alt: BAV99Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 29790000 Factory Stock |
|
$0.0148 / $0.0174 | Buy Now |
DISTI #
621-BAV99Q-13-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode SOT23 T&R 10K RoHS: Compliant | 4298 |
|
$0.0180 / $0.2100 | Buy Now |
DISTI #
BAV99Q-13-F
|
Avnet Americas | DUAL SURFACE MOUNT SWITCHING DIODE - Tape and Reel (Alt: BAV99Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 29790000 Factory Stock |
|
$0.0148 / $0.0174 | Buy Now |
DISTI #
BAV99Q-13-F
|
TME | Diode: switching, SMD, 75V, 300mA, 4ns, SOT23, Ufmax: 1.25V, Ifsm: 2A Min Qty: 25 | 5149 |
|
$0.0225 / $0.0401 | Buy Now |
DISTI #
BAV99Q-13-F
|
Avnet Asia | DUAL SURFACE MOUNT SWITCHING DIODE (Alt: BAV99Q-13-F) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0287 / $0.0332 | Buy Now |
DISTI #
BAV99Q-13-F
|
Avnet Silica | DUAL SURFACE MOUNT SWITCHING DIODE (Alt: BAV99Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | DUAL SURFACE MOUNT SWITCHING DIODE / Rectifier Diode Small Signal Switching 75V 0.3A 4ns Automotive 3-Pin SOT-23 T/R | 54000 |
|
RFQ | |
|
LCSC | 75V Dual 1.25V150mA 4ns 300mA SOT-23 Switching Diode ROHS | 7080 |
|
$0.0300 / $0.0402 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0246 | Buy Now |