Part Details for BAV99LT3 by onsemi
Overview of BAV99LT3 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 376 |
|
RFQ | ||
|
Bristol Electronics | 9550 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, SOT-23 | 846 |
|
$0.0253 / $0.0404 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, SOT-23 | 7640 |
|
$0.0303 / $0.1010 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, SOT-23 | 5053 |
|
$0.0303 / $0.1010 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, SOT-23 | 300 |
|
$0.0900 / $0.2000 | Buy Now |
|
Chip1Cloud | Monolithic Dual Switching Diode | 8000 |
|
RFQ | |
|
Win Source Electronics | DIODE SWITCH SS DUAL 70V SOT-23 | 7549542 |
|
$0.0140 / $0.0200 | Buy Now |
Part Details for BAV99LT3
BAV99LT3 CAD Models
BAV99LT3 Part Data Attributes:
|
BAV99LT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV99LT3
onsemi
100 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV99LT3
This table gives cross-reference parts and alternative options found for BAV99LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99LT1 | 100 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAV99LT3 vs BAV99LT1 |
SBAV99LT3 | 0.215A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | BAV99LT3 vs SBAV99LT3 |