-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2136
|
Newark | Small Signal Diode, 100V, 0.125A, Sot-23 Rohs Compliant: Yes |Rohm BAV99HYT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 4270 |
|
$0.0380 / $0.2330 | Buy Now |
DISTI #
846-BAV99HYT116CT-ND
|
DigiKey | DIODE ARRAY GP 80V 215MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2772 In Stock |
|
$0.0556 / $0.4700 | Buy Now |
DISTI #
BAV99HYT116
|
Avnet Americas | Switching Diode 500mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAV99HYT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0628 | Buy Now |
DISTI #
755-BAV99HYT116
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High speed switching, 80V, 215mA, SOT-23, Series Connection, Switching Diode RoHS: Compliant | 8274 |
|
$0.0520 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0538 | Buy Now |
DISTI #
70794349
|
Verical | Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SSD T/R Min Qty: 556 Package Multiple: 1 Date Code: 2301 | Americas - 7941 |
|
$0.1242 / $0.1360 | Buy Now |
DISTI #
69266954
|
Verical | Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SSD T/R Min Qty: 581 Package Multiple: 1 Date Code: 2316 | Americas - 1150 |
|
$0.0461 / $0.0539 | Buy Now |
|
Quest Components | 6352 |
|
$0.0760 / $0.3800 | Buy Now | |
DISTI #
BAV99HYT116
|
Avnet Americas | Switching Diode 500mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAV99HYT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0628 | Buy Now |
DISTI #
BAV99HYT116
|
TME | Diode: switching, SMD, 100V, 215mA, 4ns, SOT23, Ufmax: 1.25V, Ifsm: 4A Min Qty: 20 | 0 |
|
$0.0295 / $0.0441 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV99HYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV99HYT116
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2020-06-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAV99HYT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99HYT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199UMTL | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SC-85, SOT-323FL, 3 PIN | ROHM Semiconductor | BAV99HYT116 vs BAV199UMTL |
BAV199UMFHTL | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SC-85, SOT-323FL, 3 PIN | ROHM Semiconductor | BAV99HYT116 vs BAV199UMFHTL |
BAV199HYT116 | Rectifier Diode, | ROHM Semiconductor | BAV99HYT116 vs BAV199HYT116 |
BAV99HYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAV99HYT116 vs BAV99HYFHT116 |
BAV199HYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAV99HYT116 vs BAV199HYFHT116 |