-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5083
|
Newark | Diode, Small Signal, 0.125A, 80V, Sot-23, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):125Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Rohs Compliant: Yes |Rohm BAV99HMT116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0370 / $0.1930 | Buy Now |
DISTI #
BAV99HMT116CT-ND
|
DigiKey | DIODE ARRAY GP 80V 215MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1149 In Stock |
|
$0.0386 / $0.2000 | Buy Now |
DISTI #
BAV99HMT116
|
Avnet Americas | Diode Switching 100V 0.5A 2-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAV99HMT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0278 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching DIODE FOR HIGH SPEED SWITCHING RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0379 / $0.0433 | Buy Now |
DISTI #
65131544
|
Verical | Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 2201 | Americas - 21000 |
|
$0.0606 / $0.0658 | Buy Now |
DISTI #
66385418
|
Verical | Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 1454 Package Multiple: 1 Date Code: 2301 | Americas - 10580 |
|
$0.0204 / $0.0215 | Buy Now |
DISTI #
66423228
|
Verical | Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$0.0621 / $0.0658 | Buy Now |
DISTI #
66429753
|
Verical | Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$0.0621 / $0.0658 | Buy Now |
DISTI #
65272904
|
Verical | Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 2201 | Americas - 2625 |
|
$0.0638 / $0.0658 | Buy Now |
|
Quest Components | 28500 |
|
$0.0455 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV99HMT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV99HMT116
ROHM Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 80 V | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |