Part Details for BAV99HMFHT116 by ROHM Semiconductor
Overview of BAV99HMFHT116 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99HMFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV99HMFHT116CT-ND
|
DigiKey | DIODE ARRAY GP 80V 215MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4540 In Stock |
|
$0.0223 / $0.2300 | Buy Now |
DISTI #
BAV99HMFHT116
|
Avnet Americas | Diode Switching 100V 215mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAV99HMFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
|
Future Electronics | Switching Diode (AEC-Q101 qualified) - SOT -23 package RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 222000Reel |
|
$0.0100 / $0.0116 | Buy Now |
DISTI #
BAV99HMFHT116
|
TTI | Diodes - General Purpose, Power, Switching 100V Vrm, 500mA Ifm Swtch Diode SOT-23 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0213 / $0.0239 | Buy Now |
DISTI #
BAV99HMFHT116
|
Avnet Americas | Diode Switching 100V 215mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAV99HMFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
DSGLS7538
|
Rutronik | SI-DUALDIODE 0,215A 100V SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0156 / $0.0195 | Buy Now |
DISTI #
SMC-BAV99HMFHT116
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 632168 |
|
RFQ | |
DISTI #
BAV99HMFHT116
|
Avnet Silica | Diode Switching 100V 215mA 3-Pin SOT-23 Emboss T/R (Alt: BAV99HMFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3497130
|
Farnell | SWITCHING DIODE, AEC-Q101, DUAL, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0255 / $0.0917 | Buy Now |
|
LCSC | SOT-23 Switching Diode ROHS | 150 |
|
$0.0194 / $0.0371 | Buy Now |
Part Details for BAV99HMFHT116
BAV99HMFHT116 CAD Models
BAV99HMFHT116 Part Data Attributes:
|
BAV99HMFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV99HMFHT116
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV99HMFHT116
This table gives cross-reference parts and alternative options found for BAV99HMFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99HMFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99-13-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99HMFHT116 vs BAV99-13-F |
BAV99WQ-7-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99HMFHT116 vs BAV99WQ-7-F |
BAV99-E3-08 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV99HMFHT116 vs BAV99-E3-08 |
BAV99T-7-F | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99HMFHT116 vs BAV99T-7-F |
BAV99-7-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99HMFHT116 vs BAV99-7-F |
BAV99-G3-08 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV99HMFHT116 vs BAV99-G3-08 |
BAV99-HE3-18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV99HMFHT116 vs BAV99-HE3-18 |
BAV99TQ-13-F | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99HMFHT116 vs BAV99TQ-13-F |
BAV99-E3-18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV99HMFHT116 vs BAV99-E3-18 |
BAV99Q-13-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99HMFHT116 vs BAV99Q-13-F |