Part Details for BAV99HE3-TP by Micro Commercial Components
Overview of BAV99HE3-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAV99HE3-TPCT-ND
|
DigiKey | DIODE ARRAY GP 100V 215MA SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24119 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
833-BAV99HE3-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 350mW 100Vr 215mA 500mA 250mW RoHS: Compliant | 7214 |
|
$0.0160 / $0.1700 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 350mW 100Vr 215mA 500mA 250mW RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0150 | Buy Now |
DISTI #
67582858
|
Verical | Diode Switching 100V 0.215A Automotive 3-Pin SOT-23 T/R Min Qty: 12000 Package Multiple: 3000 | Americas - 2220000 |
|
$0.0095 | Buy Now |
Part Details for BAV99HE3-TP
BAV99HE3-TP CAD Models
BAV99HE3-TP Part Data Attributes:
|
BAV99HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV99HE3-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.855 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |