Part Details for BAV99HDW-13 by Diodes Incorporated
Overview of BAV99HDW-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99HDW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAV99HDW-13CT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2974 In Stock |
|
$0.0295 / $0.3000 | Buy Now |
DISTI #
BAV99HDW-13
|
Avnet Americas | FAST SWITCHING DIODE SOT363 T&R 10K - Tape and Reel (Alt: BAV99HDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0254 / $0.0300 | Buy Now |
DISTI #
621-BAV99HDW-13
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode RoHS: Compliant | 46507 |
|
$0.0330 / $0.2900 | Buy Now |
|
Future Electronics | DIODE FS 100V 200MA SOT363 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0253 / $0.0275 | Buy Now |
|
Future Electronics | DIODE FS 100V 200MA SOT363 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0253 / $0.0275 | Buy Now |
|
Bristol Electronics | 7956 |
|
RFQ | ||
|
Quest Components | 6364 |
|
$0.0606 / $0.2020 | Buy Now | |
DISTI #
BAV99HDW-13
|
Avnet Americas | FAST SWITCHING DIODE SOT363 T&R 10K - Tape and Reel (Alt: BAV99HDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0254 / $0.0300 | Buy Now |
DISTI #
BAV99HDW-13
|
Avnet Silica | FAST SWITCHING DIODE SOT363 T&R 10K (Alt: BAV99HDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE FS 100V 200MA SOT363 | 3520 |
|
RFQ |
Part Details for BAV99HDW-13
BAV99HDW-13 CAD Models
BAV99HDW-13 Part Data Attributes:
|
BAV99HDW-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV99HDW-13
Diodes Incorporated
Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99HDW-13
This table gives cross-reference parts and alternative options found for BAV99HDW-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99HDW-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99HDWQ-13 | Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon, | Diodes Incorporated | BAV99HDW-13 vs BAV99HDWQ-13 |