Part Details for BAV99FMT106 by ROHM Semiconductor
Overview of BAV99FMT106 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99FMT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2135
|
Newark | Small Signal Diode, 100V, 0.125A, Sot323 Rohs Compliant: Yes |Rohm BAV99FMT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 / $0.3360 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1784 / $0.2230 | Buy Now |
DISTI #
3778117
|
element14 Asia-Pacific | SMALL SIGNAL DIODE, 100V, 0.125A, SOT323 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0822 / $0.5519 | Buy Now |
DISTI #
3778117
|
Farnell | SMALL SIGNAL DIODE, 100V, 0.125A, SOT323 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.0873 / $0.6751 | Buy Now |
Part Details for BAV99FMT106
BAV99FMT106 CAD Models
BAV99FMT106 Part Data Attributes:
|
BAV99FMT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV99FMT106
ROHM Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SC-70, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-70, SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99FMT106
This table gives cross-reference parts and alternative options found for BAV99FMT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99FMT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199F2 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAV99FMT106 vs BAV199F2 |
BAV199UMFHTL | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SC-85, SOT-323FL, 3 PIN | ROHM Semiconductor | BAV99FMT106 vs BAV199UMFHTL |
BAV99HYT116 | Rectifier Diode, | ROHM Semiconductor | BAV99FMT106 vs BAV99HYT116 |
BAV199UMTL | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SC-85, SOT-323FL, 3 PIN | ROHM Semiconductor | BAV99FMT106 vs BAV199UMTL |
BAV199HYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAV99FMT106 vs BAV199HYFHT116 |
BAV199HYT116 | Rectifier Diode, | ROHM Semiconductor | BAV99FMT106 vs BAV199HYT116 |