Part Details for BAV99E6327 by Infineon Technologies AG
Overview of BAV99E6327 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6474 |
|
RFQ | ||
|
ComSIT USA | SILICON SWITCHING DIODE Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon RoHS: Compliant | Europe - 225000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 10540 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY GP 80V 200MA SOT23 | 4000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9151 |
|
$0.1300 / $0.1900 | Buy Now |
|
Win Source Electronics | DIODE ARRAY GP 80V 200MA SOT23 | 3000 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for BAV99E6327
BAV99E6327 CAD Models
BAV99E6327 Part Data Attributes:
|
BAV99E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV99E6327
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAV99E6327
This table gives cross-reference parts and alternative options found for BAV99E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99/E9 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Vishay Semiconductors | BAV99E6327 vs BAV99/E9 |
BAV99Q-13-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99E6327 vs BAV99Q-13-F |
BAV99T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAV99E6327 vs BAV99T-TP-HF |
BAV99W-T1-LF | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAV99E6327 vs BAV99W-T1-LF |
BAV99TC | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon | Diodes Incorporated | BAV99E6327 vs BAV99TC |
BAV99W | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAV99E6327 vs BAV99W |
BAV99-TP-HF | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV99E6327 vs BAV99-TP-HF |
BAV99_R2_00000 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon | PanJit Semiconductor | BAV99E6327 vs BAV99_R2_00000 |
BAV99T116 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ROHS COMPLIANT, SSD3, 3 PIN | ROHM Semiconductor | BAV99E6327 vs BAV99T116 |
BAV99/E9 | Rectifier Diode, 1 Phase, 2 Element, 0.15A, 70V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAV99E6327 vs BAV99/E9 |