Part Details for BAV99BRW-7-F by Diodes Incorporated
Overview of BAV99BRW-7-F by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99BRW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6163
|
Newark | Ss Diode, 75V, 0.3A, Sot-363, 6Pin Rohs Compliant: Yes |Diodes Inc. BAV99BRW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2700 |
|
$0.1810 / $0.4930 | Buy Now |
DISTI #
BAV99BRW-FDICT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
350 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
BAV99BRW-7-F
|
Avnet Americas | Diode Switching 75V 0.15A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAV99BRW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 285000 Factory Stock |
|
$0.0755 / $0.0892 | Buy Now |
DISTI #
621-BAV99BRW-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DIODE SML SGNL SOT-363 200MW 75V RoHS: Compliant | 2640 |
|
$0.1500 / $0.4600 | Buy Now |
|
Future Electronics | BAV99BRW Series 2 A 75 V 200 mW Quad Surface Mount Switching Diode Array SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1320 / $0.1410 | Buy Now |
|
Future Electronics | BAV99BRW Series 2 A 75 V 200 mW Quad Surface Mount Switching Diode Array SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1320 / $0.1410 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 4 ELEMENT, 0.15A, 75V V(RRM), SILICON | 428 |
|
$0.2970 / $0.9900 | Buy Now |
DISTI #
BAV99BRW-7-F
|
Avnet Americas | Diode Switching 75V 0.15A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAV99BRW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 285000 Factory Stock |
|
$0.0755 / $0.0892 | Buy Now |
DISTI #
BAV99BRW-7-F
|
Avnet Asia | Diode Switching 75V 0.15A 6-Pin SOT-363 T/R (Alt: BAV99BRW-7-F) RoHS: Compliant Min Qty: 63000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |