Part Details for BAV99BRV-7 by Diodes Incorporated
Overview of BAV99BRV-7 by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99BRV-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6161
|
Newark | Ss Diode, 75V, 0.215A, Sot-563, 6Pin Rohs Compliant: Yes |Diodes Inc. BAV99BRV-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1290 / $0.4020 | Buy Now |
DISTI #
BAV99BRV-7DICT-ND
|
DigiKey | DIODE ARRAY GP 75V 215MA SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35485 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
BAV99BRV-7
|
Avnet Americas | Diode Switching 75V 0.215A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BAV99BRV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 510000 Factory Stock |
|
$0.0625 / $0.0738 | Buy Now |
DISTI #
621-BAV99BRV-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 0.715V at 1mA 4ns 1.5pF Diode Array RoHS: Compliant | 5764 |
|
$0.0900 / $0.3700 | Buy Now |
|
Future Electronics | BAV99 Series 100 V 215 mA Surface Mount Switching Diode Array - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0830 / $0.0919 | Buy Now |
|
Future Electronics | BAV99 Series 100 V 215 mA Surface Mount Switching Diode Array - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0830 / $0.0919 | Buy Now |
DISTI #
BAV99BRV-7
|
Avnet Americas | Diode Switching 75V 0.215A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BAV99BRV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 510000 Factory Stock |
|
$0.0625 / $0.0738 | Buy Now |
DISTI #
BAV99BRV-7
|
Avnet Asia | Diode Switching 75V 0.215A 6-Pin SOT-563 T/R (Alt: BAV99BRV-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAV99BRV-7
|
Avnet Silica | Diode Switching 75V 0.215A 6-Pin SOT-563 T/R (Alt: BAV99BRV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 42000 |
|
Buy Now | |
|
Chip1Cloud | 840 |
|
RFQ |