-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6160
|
Newark | Ss Diode, 75V, 0.3A, Dfn2020B, 6Pin Rohs Compliant: Yes |Diodes Inc. BAV99BRLP-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 / $0.3900 | Buy Now |
DISTI #
BAV99BRLP-7
|
Avnet Silica | Diode Switching 75V 0.3A 6-Pin DFN EP T/R (Alt: BAV99BRLP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ARRAY GP 75V 300MA 6DFN | 1940 |
|
RFQ | |
DISTI #
3945048
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1304 / $0.4222 | Buy Now |
DISTI #
3945048RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1026 / $0.2271 | Buy Now |
DISTI #
3945048
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1026 / $0.4153 | Buy Now |
|
LCSC | UDFN2020-6 Switching Diode ROHS | 395 |
|
$0.1294 / $0.2293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy