Part Details for BAV99 by Fairchild Semiconductor Corporation
Overview of BAV99 by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21973 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 112 | 2960 |
|
$0.0075 / $0.0450 | Buy Now |
|
Bristol Electronics | 4895 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, 75 Volt, SOT-23 (Alt For: BAV99LT1) | 2549 |
|
$0.0308 / $0.0660 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 75 Volt, SOT-23 | 2549 |
|
$0.0308 / $0.0660 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 75 Volt, SOT-23 | 2368 |
|
$0.0200 / $0.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8972 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY GP 70V 200MA SOT23-3 | 2000000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13809 |
|
$0.1300 / $0.1900 | Buy Now |
|
Win Source Electronics | DIODE ARRAY GP 70V 200MA SOT23-3 | 8872140 |
|
$0.0090 / $0.0100 | Buy Now |
Part Details for BAV99
BAV99 CAD Models
BAV99 Part Data Attributes:
|
BAV99
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV99
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | ULTRA FAST | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV99
This table gives cross-reference parts and alternative options found for BAV99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99D87Z | DIODE 0.2 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, SOT-23, 3 PIN, Signal Diode | Fairchild Semiconductor Corporation | BAV99 vs BAV99D87Z |
BAV99_D87Z | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAV99 vs BAV99_D87Z |