Part Details for BAV99 by Diodes Incorporated
Overview of BAV99 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9074
|
Newark | Small Signal Diode, Dual Isolated, 75 V, 300 Ma, 1.25 V, 4 Ns, 4.5 A Rohs Compliant: Yes |Diodes Inc. BAV99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
A03:0893_07229256
|
Arrow Electronics | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2307 | Asia - 3000 |
|
$0.0099 / $0.0149 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 112 | 330 |
|
$0.0450 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 75 Volt, SOT-23 | 42 |
|
$0.0660 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 75 Volt, SOT-23 (Alt For: BAV99LT1) | 42 |
|
$0.0660 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 287 |
|
$0.1300 / $0.1900 | Buy Now |
DISTI #
1902422RL
|
element14 Asia-Pacific | DIODE, SS, DUAL, 100V, 0.3A, SOT23-3 RoHS: Compliant Min Qty: 500 Container: Reel | 315374 |
|
$0.0237 / $0.0363 | Buy Now |
DISTI #
1902422
|
element14 Asia-Pacific | DIODE, SS, DUAL, 100V, 0.3A, SOT23-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 315374 |
|
$0.0237 / $0.1593 | Buy Now |
|
ES Components | ZETEX BAV99 BARE DIE | 13879 in Stock |
|
RFQ |
Part Details for BAV99
BAV99 CAD Models
BAV99 Part Data Attributes:
|
BAV99
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV99
Diodes Incorporated
Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 75 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99
This table gives cross-reference parts and alternative options found for BAV99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99/E9 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Vishay Semiconductors | BAV99 vs BAV99/E9 |
BAV99Q-13-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99 vs BAV99Q-13-F |
BAV99T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAV99 vs BAV99T-TP-HF |
BAV99W-T1-LF | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAV99 vs BAV99W-T1-LF |
BAV99TC | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon | Diodes Incorporated | BAV99 vs BAV99TC |
BAV99W | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAV99 vs BAV99W |
BAV99-TP-HF | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV99 vs BAV99-TP-HF |
BAV99_R2_00000 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon | PanJit Semiconductor | BAV99 vs BAV99_R2_00000 |
BAV99T116 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ROHS COMPLIANT, SSD3, 3 PIN | ROHM Semiconductor | BAV99 vs BAV99T116 |
BAV99/E9 | Rectifier Diode, 1 Phase, 2 Element, 0.15A, 70V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAV99 vs BAV99/E9 |