Part Details for BAV99 by DOWO
Overview of BAV99 by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 70V Dual 1.25V150mA 6ns 200mA SOT-23 Switching Diode ROHS | 8550 |
|
$0.0048 / $0.0090 | Buy Now |
Part Details for BAV99
BAV99 CAD Models
BAV99 Part Data Attributes:
|
BAV99
DOWO
Buy Now
|
Compare Parts:
BAV99
DOWO
|
Samacsys Manufacturer | DOWO |