Part Details for BAV99 by AnBon Semi
Overview of BAV99 by AnBon Semi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4530-BAV99CT-ND
|
DigiKey | DIODE ARRAY GP 70V 215MA SOT23 Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71255 In Stock |
|
$0.0101 / $0.1100 | Buy Now |
|
LCSC | 70V Dual 1.25V150mA 6ns 215mA SOT-23 Switching Diode ROHS | 1000 |
|
$0.0089 / $0.0181 | Buy Now |