Part Details for BAV99-RTK/P by KEC
Overview of BAV99-RTK/P by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99-RTK/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80V Dual 1.25V150mA 1.6ns 250mA SOT-23 Switching Diode ROHS | 17180 |
|
$0.0101 / $0.0222 | Buy Now |
Part Details for BAV99-RTK/P
BAV99-RTK/P CAD Models
BAV99-RTK/P Part Data Attributes:
|
BAV99-RTK/P
KEC
Buy Now
|
Compare Parts:
BAV99-RTK/P
KEC
|
Samacsys Manufacturer | KEC |