Part Details for BAV99-HF by Comchip Technology Corporation Ltd
Overview of BAV99-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-BAV99-HFCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14091 In Stock |
|
$0.0226 / $0.2300 | Buy Now |
DISTI #
750-BAV99-HF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DIODE SWITCHING DUAL SERIAL 70V 200mA 225mW SOT-23 RoHS: Compliant | 5530 |
|
$0.0220 / $0.2300 | Buy Now |
DISTI #
62155514
|
Verical | Diode Switching 70V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 36000 |
|
$0.0828 / $0.1032 | Buy Now |
|
Karl Kruse GmbH & Co KG | 36000 |
|
RFQ | ||
|
NAC | DIODE SWITCHING DUAL SERIAL 70V 200mA 225mW SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 36000 |
|
$0.0243 / $0.0604 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 36000 |
|
RFQ |
Part Details for BAV99-HF
BAV99-HF CAD Models
BAV99-HF Part Data Attributes:
|
BAV99-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV99-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2019-09-12 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 70 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |